Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 5 / Output Type = Adjustable / Rated Power W = 50 / Input Voltage Min. V = 180 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = WDR-60 / Efficiency % = 83.5 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Depth mm = 102 / Height mm = 125.2 / Width mm = 32 / Warranty = 3 Years