Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 7.2 / Output Type = Adjustable / Adjustable Output Voltage Max. V = 34 / Switching Frequency kHz = 15 / Rated Power W = 250 / Input Voltage Min. V = 20 / Input Voltage Max. V = 55 / Protection Type = Short Circuit Protection / Input EMI Filter = Yes / Efficiency % = 93 / MTBF h = 301400 / Frame = Open / Mounting Type = PCB / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 28.6 / Weight g = 90 / Warranty = 3 Years / Series = VFD-250P