Mean Well VFD-200C-230

Modular Power Supplies 200W 90-264Vac 230Vdc 0.8A W/PFC Metal Case Variable Frequency Drive
$ 35.789
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well VFD-200C-230.

TME

Datasheet9 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-1.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well VFD-200C-230 provided by its distributors.

Modular Power Supplies 200W 90-264Vac 230Vdc 0.8A W/PFC Metal Case Variable Frequency Drive
VFD Series 200 W 230 Vac Input Variable Frequency Drive Module W/PFC Metal Case
200W General Type Variable Frequency Drive with PFC Function for 200-240V Motor
VARIABLE FREQUENCY DRIVE, AC, 200W, 90-264VIN, 0-240VOUT, METAL CASE
VFD-200C-230 MEAN WELL AC-AC, UVW 0~268V, Variable Frequency Drive, 200 Watt power supply +More!
AC/DC Power Supply Single-OUT 230V 0.8A 200W 22-Pin Carton
Variable Frequency Drive; 200W; 90-264VAC; 0-240V
AC-DC Power Factor Correction Module
VFD Case 1ph 90-264VAC 200W 0,8A
230VAC INPUT / OUTPUT UVW 0~240
Outputs = 1 / Output Voltage 1 V = 230 / Output Voltage Nominal 1 V = 230 / Output Current 1 mA = 800 / Output Type = Fixed / Rated Power W = 200 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 92 / MTBF h = 203800 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 146 / Width mm = 55 / Height mm = 26 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • VFD200C230