Mean Well VFD-150P-48

Modular Power Supplies 150W 20-55Vdc In 48Vdc Out 4.3A 2x4 PCB Variable Frequency Drive
$ 15.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well VFD-150P-48.

TME

Datasheet8 pages2 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-41.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well VFD-150P-48 provided by its distributors.

Modular Power Supplies 150W 20-55Vdc In 48Vdc Out 4.3A 2x4 PCB Variable Frequency Drive
150W General Type Open-Frame DC-Input Variable Frequency Drive for 48V Class Motor
VFD-150P-48 MEAN WELL DC-AC 20~55V Input, 48V/4.3A output + More!
VFD Series 150 W 48 Vdc Input Variable Frequency Drive Module
VARIABLE FREQUENCY DRIVE, DC, 150W, 20-55VIN, 0-34VOUT, PCB
Variable Frequency Drive;150W; 20-55V; 0-34V
Variable Frequency Drive 22-Pin Carton
VFD open frame 20-55VDC 150W 4,3A
48Vdc Input / Output UVW 0~34V
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 4.3 / Output Type = Adjustable / Adjustable Output Voltage Max. V = 34 / Switching Frequency kHz = 15 / Rated Power W = 150 / Input Voltage Min. V = 20 / Input Voltage Max. V = 55 / Protection Type = Short Circuit Protection / Input EMI Filter = Yes / Efficiency % = 93 / MTBF h = 303700 / Frame = Open / Mounting Type = PCB / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 28.6 / Weight g = 90 / Warranty = 3 Years / Series = VFD-150P

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • VFD150P48