Mean Well UHP-500R-24

24Vdc 500 WattsPower Supply Redundant, DC OK Signal 31mm Low Profile Design, 500 Watts
$ 86.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well UHP-500R-24.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Component Distributors Inc.

Future Electronics

Jameco

Inventory History

3 month trend:
+3.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well UHP-500R-24 provided by its distributors.

24Vdc 500 WattsPower Supply Redundant, DC OK Signal 31mm Low Profile Design, 500 Watts
Switching Power Supplies 501.6W 24V 20.9A Redundant Function
Power Supply; module; 501.6W; 24V; 20.9A; 90-264VAC; 127-370VDC
AC-DC Power Factor Correction Module, 1 Output, 501.6W, Hybrid
POWER SUPPLY, AC-DC,24V,20.9A,502W,110-264VIN, PANEL MOUNT, ENCLOSED, UHP-500 SERIES
24VDC 20.9A 501W Slim PFC Switching Power Supply with DC OK Active Signal and Redundant Function
UHP-500R-24 MEAN WELL AC-DC 24 Volt 20.9 Amp 502 Watt Power Supply +More!
AC/DC 501.6W 24V Single Output Power Supply, Enclosed
Mean Well UHP-500R-24 Power Supply 24V 20.9A 501.6W Slim Low Profile
POWER SUPPLY, 100-240 VAC INPUT, 50/60 HZ, 5 VDC AT 6 AMPS OUTPUT
Switched-Mode Power Supply, Industrial, 501.6W, 24V, 20.9A
502 W SLIM TYPE W/ POFC BUILT IN DC OKA ACTIVE SIGNAL, REDUN
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 501.6 W, 24 VDC, 20.9 A
Power Supply, Ac-Dc, 24V, 20.9A; No. Of Outputs:1Outputs; Output Power Max:501.6W; Output Voltage - Output 1:24V; Output Current - Output 1:20.9A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-;rohs Compliant: Yes |Mean Well UHP-500R-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHP500R24