Mean Well UHP-350R-5

300W 5V 60A Slim Type Switching Power Supply with PFC, DC OK Signal & Redundant Function
$ 70.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well UHP-350R-5.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
-5.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well UHP-350R-5 provided by its distributors.

300W 5V 60A Slim Type Switching Power Supply with PFC, DC OK Signal & Redundant Function
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
Power Supply; module; 300W; 5V; 60A; 90-264VAC; 127-370VDC
UHP-350R-5 MEAN WELL AC-DC 5 Volt 60 Amp 300 Watt Power Supply +More!
AC/DC 300W 5V Single Output Power Supply, Enclosed
5Vdc ITE Power Supply Redundant Function 5V 60A, 350 Watts
PLC Q Series Base unit iQ CPU, power supply, 12 I/O slots
Switching Power Supplies 300W 5V 60A Redundan t Function
SPS U-Bracket 300W 5V/60A DC ok
Switched-Mode Power Supply, Industrial, 300W, 5V, 60A
POWER SUPPLY; AC-DC; ULTRA SLIM; 300W; 5V@60A
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 300 W, 5 VDC, 60 A
Power Supply, Ac-Dc, 5V, 60A; No. Of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:5V; Output Current - Output 1:60A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well UHP-350R-5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHP350R5