Descriptions of Mean Well UHP-350R-12 provided by its distributors.
350.4W 12V 29.2A Slim Type Switching Power Supply with PFC, DC OK Signal & Redundant Function
MELSEC-Q Series Sequencer CPU (Universal Model), WITH ETHERNET, IQ, 260 K STEP, 4096 I/O
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 350.4 W, 12 VDC, 29.2 A
Power Supply; module; 350.4W; 12V; 29.2A; 90-264VAC; 127-370VDC
AC-DC Power Factor Correction Module, 1 Output, 350.4W, Hybrid
UHP-350R-12 MEAN WELL AC-DC 12 Volt 29.2 Amp 350 Watt Power Supply +More!
12Vdc ITE Power Supply Redundant Function 12V 29.2A, 350 Watts
SPS U-Bracket 350,4W 12V/29,2A DC ok
Switched-Mode Power Supply, Industrial, 350.4W, 12V, 29.2A
POWER SUPPLY, AC-DC, ULTRA SLIM, 350.4W, 12V@29.2A
Power Supply, Ac-Dc, 12V, 29.2A; No. Of Outputs:1Outputs; Output Power Max:350.4W; Output Voltage - Output 1:12V; Output Current - Output 1:29.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-;rohs Compliant: Yes |Mean Well UHP-350R-12