Mean Well UHP-2500-24

24Vdc 104.2A, 2500W AC-DC Power Supply Conduction Cooled 24 Volts 2500 Watts, 2500 Watts
$ 520.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well UHP-2500-24.

IHS

Datasheet8 pages3 years ago

Component Distributors Inc.

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well UHP-2500-24 provided by its distributors.

24Vdc 104.2A, 2500W AC-DC Power Supply Conduction Cooled 24 Volts 2500 Watts, 2500 Watts
Power Supply; module; 2500.8W; 24V; 104.2A; 90-264VAC; 250-370VDC
Conduction Cooling AC-DC Switching Enclosed Power Supply with PFC 24V 104.2A 2500W
UHP-2500-24 MEAN WELL AC-DC 24 Volt 104.2 Amp 2501 Watt Power Supply +More!
Power Supply, Ac-Dc, 24V, 104.2A Rohs Compliant: Yes |Mean Well UHP-2500-24
CPU MODULE, IQ MOTION CONTROLLER, 32 AXIS, 5 V DC, 1.25 A
AC-DC POWER SUPPLY, 24 VDC, 104A, ENCLOSED, 2500W, 90-264V, UHP-2500 SERIES
AC/DC Power Supply Single-OUT 24V 104.2A 2500.8W 8-Pin Box
Switched-Mode Power Supply, Industrial, 2.5kW, 24V, 104.2A
AC-DC Power Factor Correction Module
Switching Power Supplies 2500.8W 24V 104.2A Enclosed
2500W 24V 104.2A Fanless Enclosed Power Supply
2.501kW, UHP-2500, 24V 104.2A, 1
SPS U-Bracket 2500,8W 24V/104,2A
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 2.5008 kW, 24 VDC, 104.2 A
2500W FANLESS CONDUCTION-COOLED

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV