Descriptions of Mean Well UHP-200R-5 provided by its distributors.
5V 40A 200W Slim Enclosed Switching Power Supply with PFC, DC OK Signal & Redundant Function
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
Power Supply; module; 200W; 5V; 40A; 90-264VAC; 127-370VDC
UHP-200R-5 MEAN WELL AC-DC 5 Volt 40 Amp 200 Watt Power Supply +More!
5Vdc ITE Power Supply Redundant Function 5V 40A, 200 Watts
Switching Power Supplies 200W 5V 40A Redundan t Function
SPS U-Bracket 200W 5V/40A DC ok
Switched-Mode Power Supply, Industrial, 200W, 5V, 40A
AC/DC 200W 5V Single Output Power Supply, Enclosed
POWER SUPPLY; AC-DC; ULTRA SLIM; 200W; 5V@40A
PLC CONTROLLER, Q MOTION, 8 AXIS, CPU - SSCNET III
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 200 W, 5 VDC, 40 A
Power Supply, Ac-Dc, 5V, 40A; No. Of Outputs:1Outputs; Output Power Max:200W; Output Voltage - Output 1:5V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well UHP-200R-5