Power Supply, Ac-Dc, 5V, 40A; No. Of Outputs:1Outputs; Output Power Max:200W; Output Voltage - Output 1:5V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well UHP-200-5