Mean Well TDR-480-48

Cpu Module, 28K Step Memory, 4096 I/o, 34 Ns Per Instruction, Multi Processor Capability
$ 113.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well TDR-480-48.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+65.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well TDR-480-48 provided by its distributors.

CPU MODULE, 28K STEP MEMORY, 4096 I/O, 34 NS PER INSTRUCTION, MULTI PROCESSOR CAPABILITY
48 Volts 10A, 48Vdc DIN Rail Power Supply 3 Phase Wide Input Range 48V 10A, 480 Watts
TDR-480 Series 480 W 340 to 550 VAC 48 Output PFC DIN Rail Control System
TDR-480-48 MEAN WELL AC-DC 48 Volt 10 Amp 480 Watt Power Supply +More!
POWER SUPPLY, AC-DC, DIN RAIL, THREE PHASE, 480W, 48V,10A, PFC, TDR SERIES
960 W, SINGLE OUTPUT, 48 V@10 A INDUSTRIAL METAL AC-DC POWER SUPPLY
Power Supply; DIN; 480W; 48V; 10A; 340-550VAC; 480-780VDC
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 48V 10A 480W 8-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 340 VAC to 550 VAC, 1 Output, 480 W, 48 VDC, 10 A
Power Supply, Ac-Dc, 48V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:48V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well TDR-480-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Rated Power W = 480 / Input Voltage Min. V = 340 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = TDR-480 / Efficiency % = 93 / MTBF h = 391700 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 128.5 / Height mm = 125 / Width mm = 85.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV