Mean Well SPOL-12N

SMD POL12A NEG; 3~14Vi, 0.6~5.5Vo Adj DC/DC Converter Surface Mount Programmable Output
$ 7.564

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mean Well SPOL-12N provided by its distributors.

SMD POL12A NEG; 3~14Vi,0.6~5.5Vo Adj DC/DC Converter Surface Mount Programmable Output
12 Amp SMD Package Non-Isolated Programmable DC-DC POL Regulator Negative Logic
Non-Isolated DC/DC Converters 3-14.4Vin 0.6-5.5Vout 12A Neg Logic SMT Non-Iso Programmable POL Regulator
Module DC-DC 1-OUT 5V 12A 17-Pin SMD T/R
DC/DC I/P:18-75VDC;O/P:15VDC @400mA;SIP
DC/DC Conv SMD 3-14,4V 0,6-5,5V 12A
Outputs = 1 / Output Voltage V = 5.5 / Output Current A = 12 / Input Voltage Min. V = 3 / Input Voltage Max. V = 14.4 / Output Type = Programmable / Rated Power W = 66 / Termination Type = Soldering Pads / Mounting Type = SMD / Efficiency % = 91 / Ripple & Noise (V) mV = 50 / MTBF h = 1132000 / Length mm = 12.9 / Width mm = 12.9 / Height mm = 3.1

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPOL12N