Mean Well SPBW03F-05

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SPBW03F-05.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Future Electronics

Jameco

Inventory History

3 month trend:
-52.03%

CAD Models

Download Mean Well SPBW03F-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well SPBW03F-05 provided by its distributors.

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
3W 5V 0.6A SIP-8 Isolated Regulated DC-DC Converter 24 Volt In
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module Tube
Isolated DC/DC Converters - Through Hole 9-36Vin 5Vout 600mA SIP8 Reg Iso
SPBW03F-05 MEAN WELL DC-DC 9~36V Input, 5V/0.6A output + More!
DC-DC CONVERTER: 3 W SIP PACKAGE I/P: 9-36VDC;O/P:5VDC @600MA;SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP
DC/DC I/P:36-75VDC;O/P: 24VDC @375mA;SIP
DC-DC CONVERTER, 5V, 0.6A ROHS COMPLIANT: YES
SPBW03 Series 5V 3W DC/Dc Power Supply
1 5V 36V 9V SIP-8 21.8mm*9.2mm*11.1mm
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-8 / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Under Voltage Protection / Insulation Voltage kV = 1.5 / MTBF h = 2800000 / Length mm = 22 / Width mm = 9.2 / Height mm = 11 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPBW03F05