Descriptions of Mean Well SLD-50-56 provided by its distributors.
AC-DC Power Factor Correction Module, 1 Output, 50.4W, Hybrid
50 W, Single Output, 56 VDC@1.05 A OEM/Commercial/Industrial AC-DC Power Supply
Switching power supply; LED; 50W; 30-56V; 1050mA; 110-305VAC; 155-431VDC
LED Power Supply (CC, CV) 50.4W 1.05A Linear (30-56Vdc) 110-305Vac PFC Non-Dimming Plastic Enclosure
Led Driver, 1.05A, 56V, 50.4W Rohs Compliant: Yes |Mean Well SLD-50-56
POWER SUPPLY, AC-DC, LED DRIVER, LINEAR, 50W, 30-56V@1.4-2.1A, 110-305V IN
56Vdc 0.9A~1.4A, 50 Watt Linear LED Driver Constant Power, 50 Watts
SLD-50-56 MEAN WELL LED AC-DC 50 Watt Class 2 56V/1.05A + More!
50W Linear-Shape LED Driver 56 VDC 1.05A (1050mA) PFC Class 2
100 - 277Vac, 50.4W, 450 - 1400mA, 30-56V, IP20 LED Driver
AC/DC LED Driver, 50.4 W, 56 VDC, 1.05 A, Constant Current, Constant Voltage, 110 VAC to 305 VAC, SLD-50 Series
50W 1 110V(AC) 305V(AC) 280mm*30mm*16.8mm
AC/DC LED Power Supply 50.4W Single 4-Pin
SERVO AMP, 200W, 200V, SSCNETIII/H
50W SLIM AND LINEAR TYPE LED DRI
Rated Power W = 50 / Output Voltage DC Max. V = 56 / Output Voltage DC Min. V = 30 / Output Current A = 1.05 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 110 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 155 / Outputs = 1 / Series = SLD-50 / Dimmable = No / MTBF h = 1304510 / Termination Type = Terminal Block / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -20 / Width mm = 30 / Height mm = 17 / Length mm = 280