Mean Well SLD-50-12

Digital AC-Servo Amplifier MR-JE, for Motor Power up to 2 kW, CC-Link IE Basic
$ 17.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SLD-50-12.

IHS

Datasheet6 pages3 years ago

JRH Electronics

TME

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well SLD-50-12 provided by its distributors.

Digital AC-Servo Amplifier MR-JE, for Motor Power up to 2 kW, CC-Link IE Basic
LED Power Supply (CC, CV) 50.4W 4.2A Linear (8.4-12Vdc) 110-305Vac PFC Non-Dimming Plastic Enclosure
Led Driver, 4.2A, 12V, 50.4W Rohs Compliant: Yes |Mean Well SLD-50-12
SLD-50-12 MEAN WELL LED AC-DC 50 Watt Class 2 12V/4.2A + More!
POWER SUPPLY, AC-DC, LED DRIVER, LINEAR, 50W, 12V@4.2A, 110-305V IN
Power Supply; LED; 50.4W; 12V; 4.2A; 110-305VAC; 155-431VDC;
50W Linear-Shape LED Driver 12 VDC 4.2A (4200mA) PFC Class 2
100 - 277Vac, 50.4W, 4200mA, 8.4-12V, IP20 LED Driver
LED Power Supplies 50.4W 12V 4.2A CV+CC LED Driver
12Vdc 4.2A, 12 Volt Linear LED Driver, 50 Watts
AC/DC LED Driver, 50.4 W, 12 VDC, 4.2 A, Constant Current, Constant Voltage, 110 VAC to 305 VAC, SLD-50 Series
AC/DC LED Power Supply 50.4W Single 4-Pin
50W SLIM AND LINEAR TYPE LED DRI
Rated Power W = 50 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 8.4 / Output Current A = 4.2 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 110 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 155 / Outputs = 1 / Series = SLD-50 / Dimmable = No / MTBF h = 1304510 / Termination Type = Terminal Block / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -20 / Width mm = 30 / Height mm = 17 / Length mm = 280

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV