Mean Well SLD-150-56

151W Slim Type Low-Profile Switching Constant Power LED Driver 4A 24V to 56V
$ 30.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SLD-150-56.

TME

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-55.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well SLD-150-56 provided by its distributors.

151W Slim Type Low-Profile Switching Constant Power LED Driver 4A 24V to 56V
Switching power supply; LED; 151.2W; 24-56V; 4000mA; 120-305VAC; 170-431VDC
24~56V 1.4A~4.17A, 150W Slim LED Driver, Slim and Linear Design, 150 Watts
POWER SUPPLY, AC-DC, LED DRIVER, 151.2W, 120-305VIN, 56VOUT, SLD-150 SERIES
Mean Well SLD-150-56 LED driver 151.2W 2.68A 24-56V non-dimmable
151W 1 120V(AC),170V(DC) 305V(AC),431V(DC) 330mm*35mm*22mm
LED Power Supplies 151.2W 120-305VAC 24-56V 2680-4170mA CP
LED DRIVER, CONSTANT POWER, 151.2W ROHS COMPLIANT: YES
LED-SPS Case 151,2W 24-56V 1,4-4,17A CP
SERVO AMP, 2KW, 200V, SSCNETIII/H
Rated Power W = 151 / Output Voltage DC Max. V = 56 / Output Voltage DC Min. V = 24 / Output Current A = 4 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 120 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 170 / Outputs = 1 / Series = SLD-150 / Dimmable = No / MTBF h = 2883500 / Termination Type = Screw Terminal / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Width mm = 35 / Height mm = 22 / Length mm = 330

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV