Rated Power W = 144 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 8.12 / Output Current A = 12 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 120 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 170 / Outputs = 1 / Series = SLD-150 / Dimmable = No / MTBF h = 2883500 / Termination Type = Screw Terminal / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Width mm = 35 / Height mm = 22 / Length mm = 330