Descriptions of Mean Well SD-50A-5 provided by its distributors.
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
9.2-18VDC O/P +5V10A; D/D Enclosed; DC/DC; Enclosed Type
Isolated DC/DC Converters - Chassis Mount 50W 5V 10A Input 9.2-18VDC
Digital AC-Servo Amplifier MR-J4-B, for Motor Power 3.5 kW (400)
DC/DC Converter Enclosed Type Input Range: 9.2~18vdc, 50 Watts
SD-50A-5 MEAN WELL DC-DC 9.2~18V Input, 5V/10A output + More!
Module DC-DC 12VIN 1-OUT 5V 10A 50W 5-Pin
DC/DC Power Supply Single Output 5 Volt 10A 50W 5-Pin 9-18Vin
DC/DC-Conv 9,2-18V:5V 10,0A 50W
DC-DC CONVERTER, ENCLOSED, 50W, 5V@10A, 9-18V IN
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 50 W, 1 Output, Adjustable, Fixed, 5 VDC, 10 A, Regulated, Enclosed
Dc-Dc Converter, 5V, 10A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:50W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Width:97Mm Rohs Compliant: Yes |Mean Well SD-50A-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 10 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Switching Frequency kHz = 83 / Rated Power W = 50 / Input Voltage Min. V = 9.2 / Input Voltage Max. V = 18 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 70 / MTBF h = 512800 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Weight g = 480 / Warranty = 2 Years / Series = SD-50