Descriptions of Mean Well SD-500L-24 provided by its distributors.
Module DC-DC 48VIN 1-OUT 24V 21A 504W 13-Pin
19-72VDC O/P 24V 21A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 500 Watts
DC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid
19-72VDC O/P +24V21A; D/D Enclosed; DC/DC; Enclosed Type
DC-DC CONVERTER,24V,21A,19-72V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
Isolated DC/DC Converters - Chassis Mount 19-72Vin 24Vout 504W 21A
SD-500L-24 MEAN WELL DC-DC 19~72V Input, 24V/21A output + More!
DC/DC-Conv 19-72V:24V 21A 504W
Converter DC/DC; 504W; 24V; 21A; 19-72VDC
DC/DC 500W 24V Enclosed with Fan
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 504 W, 1 Output, Adjustable, Fixed, 24 V, 21 A, Regulated, Enclosed
SERVO AMP, 200W 100V J4TM PROFINET
Dc-Dc Converter, 24V, 21A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:504W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:21A; Width:115Mm Rohs Compliant: Yes |Mean Well SD-500L-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 21 / Output Type = Fixed / Adjustable Output Voltage Min. V = 23 / Adjustable Output Voltage Max. V = 30 / Switching Frequency kHz = 110 / Rated Power W = 504 / Input Voltage Min. V = 19 / Input Voltage Max. V = 72 / Insulation Voltage kV = 2 / Protection Type = Reverse Polarity Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Overload Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 88 / MTBF h = 196300 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.15 / Warranty = 3 Years / Series = SD-500