Mean Well SD-500H-24

DC/DC Power Supply Single Output 24 Volt 21A 504W 72-144V 13-Pin
$ 139.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-500H-24.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+36.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaCSS150-24
DC Input Capable,Remote On/Off,Universal Input 100W 4.2A 24V 1 264V(AC) 90V~264V(AC) Fixed
TDK-LambdaSCS6024
POWER SUPPLY, AC-DC,24V,2.5A,85-265V IN, OPEN FRAME, DIN RAIL, LINEAR, SCS SERIES
TDK-LambdaZWS100AF3
AC/DC Power Supply Single-OUT 3.3V 20A 66W 13-Pin

Descriptions

Descriptions of Mean Well SD-500H-24 provided by its distributors.

DC/DC Power Supply Single Output 24 Volt 21A 504W 72-144V 13-Pin
72-144VDC O/P 24V 21A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 500 Watts
DC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid
72-144VDC O/P +24V21A; D/D Enclosed; DC/DC; Enclosed Type
DC-DC CONVERTER,24V,21A,72-144V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
Digital AC-Servo Amplifier MR-J4-B, for Motor Power 200 W, MR-J2S comp.
Isolated DC/DC Converters - Chassis Mount 72-144Vin 24Vout 504W 21A
SD-500H-24 MEAN WELL DC-DC 72~144V Input, 24V/21A output + More!
DC/DC-Conv 72-144V:24V 21A 504W
Converter DC/DC; 504W; 24V; 21A; 72-144VDC
DC/DC 500W 24V Enclosed with Fan
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 504 W, 1 Output, Adjustable, Fixed, 24 V, 21 A, Regulated, Enclosed
DCDC, 72 ¡ú 144 V , 24V , 500W
Dc-Dc Converter, 24V, 21A; No. Of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:24V; Output Current - Output 1:21A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-500H-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 21 / Output Type = Fixed / Adjustable Output Voltage Min. V = 23 / Adjustable Output Voltage Max. V = 30 / Switching Frequency kHz = 110 / Rated Power W = 504 / Input Voltage Min. V = 72 / Input Voltage Max. V = 144 / Insulation Voltage kV = 2 / Protection Type = Reverse Polarity Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Overload Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89 / MTBF h = 196300 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.15 / Warranty = 3 Years / Series = SD-500

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD500H24