Mean Well SD-200C-48

36-72VDC O/P 48V 4.2A, DC/DC Converter Enclosed Type Input Range: 36~72vdc, 200 Watts
$ 77.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-200C-48.

IHS

Datasheet3 pages4 years ago

Farnell

Electro Sonic

TME

Arrow.cn

Inventory History

3 month trend:
-15.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well SD-200C-48 provided by its distributors.

36-72VDC O/P 48V 4.2A, DC/DC Converter Enclosed Type Input Range: 36~72vdc, 200 Watts
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 201.6 W, 1 Output, Adjustable, Fixed, 48 VDC, 4.2 A, Regulated, Enclosed
Dc-Dc Converter, 48V, 4.2A; No. Of Outputs:1 Output; Output Power Max:202W; Output Voltage - Output 1:48V; Output Current - Output 1:4.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-200C-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 4.2 / Output Type = Adjustable / Switching Frequency kHz = 100 / Rated Power W = 201.6 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 86 / MTBF h = 218200 / Ripple & Noise (V) mV = 200 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight g = 995 / Warranty = 2 Years / Series = SD-200

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD200C48