Mean Well SD-1000H-24

72-144VDC O/P +24V 40A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 1000 Watts
$ 258.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-1000H-24.

IHS

Datasheet4 pages3 years ago

Farnell

JRH Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+12.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
TDK-LambdaCSS150-24
DC Input Capable,Remote On/Off,Universal Input 100W 4.2A 24V 1 264V(AC) 90V~264V(AC) Fixed
TDK-LambdaU4Y005L
AC/DC Power Supply Single-OUT 24V 16.7A 400W Medical 13-Pin
Advanced EnergyLPS175-M
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 110 W, 24 V, 4.5 A

Descriptions

Descriptions of Mean Well SD-1000H-24 provided by its distributors.

72-144VDC O/P +24V 40A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 1000 Watts
960W Single Output DC-DC Converter 24 Volts @ 40 Amps 72-144VDC
DC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
AC SERVO AMPLIFIER, MELSERVO-J3 SERIES, 0.1 KW, GENERAL PURPOSE, 1-PHASE 200 VAC
72-144VDC O/P +24V40A; D/D Enclosed; DC/DC; Enclosed Type
DC-DC CONVERTER,24V,40A,72-144V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
SD-1000H-24 MEAN WELL DC-DC 72~144V Input, 24V/40A output + More!
Module DC-DC 96VIN 1-OUT 24V 40A 960W 13-Pin
Isolated DC/DC Converters - Chassis Mount 960W 24V 40A 72-144Vin
DC/DC 960W 24V Enclosed with Fan
DC/DC-Conv 72-144V:24V 40A 960W
Converter DC/DC; 960W; 24V; 40A; 72-144VDC
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 960 W, 1 Output, Adjustable, Fixed, 24 V, 40 A, Regulated, Enclosed
DCDC, 72 ¡ú 144 V , 24V , 1000W
Dc-Dc Converter, 24V, 40A; No. Of Outputs:1 Output; Output Power Max:960W; Output Voltage - Output 1:24V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-1000H-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Type = Adjustable / Switching Frequency kHz = 90 / Rated Power W = 960 / Input Voltage Min. V = 72 / Input Voltage Max. V = 144 / Insulation Voltage kV = 2 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89 / MTBF h = 106700 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 295 / Width mm = 127 / Height mm = 41 / Weight kg = 1.93 / Warranty = 3 Years / Series = SD-1000

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD1000H24