Mean Well SCWN06B-12

6W DC-DC Regulated Converter DIP Package 24V Nominal Input 12V 500mA Output
$ 8.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCWN06B-12.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Jameco

Inventory History

3 month trend:
-47.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well SCWN06B-12 provided by its distributors.

6W DC-DC Regulated Converter DIP Package 24V Nominal Input 12V 500mA Output
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module Tube
6W, I/P: 18-36VDC; O/P: 12V@500mA DC/DC Converter Wide 2:1 Input Range DIP-24
Isolated DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA DIP24 Iso
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP-24 / Efficiency % = 86 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Under Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 1800000 / Length mm = 32 / Width mm = 20 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCWN06B12