Mean Well SCWN03B-12

3W 12V 0.25A DIP-24 Isolated Regulated DC-DC Converter 24 Volt In
$ 7.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCWN03B-12.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
+597%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well SCWN03B-12 provided by its distributors.

3W 12V 0.25A DIP-24 Isolated Regulated DC-DC Converter 24 Volt In
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Module Tube
Isolated DC/DC Converters - Through Hole 18-36Vin 12Vout 250mA DIP24 Reg Iso
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = PCB / Termination Type = PCB Pins / Package Type = DIP-24 / Efficiency % = 86 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 3 / MTBF h = 2500000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCWN03B12