Descriptions of Mean Well RST-10000-36 provided by its distributors.
36 Volt 276 Amp 9936 Watt AC-to-DC Enclosed Single Output Switching Power Supply
AC-DC Power Factor Correction Module, 2 Output, 9936W, Hybrid
Power supply; module; 9936W; 36V; 276A; 196-305VAC/340-530VAC
Switching Power Supplies 9936W 36V 276A 3 Phase AC input
10000W Single Output Power Supply, 36V, 276A, Enclosed w/ Fan
36V 196 to 305 VAC , 340 to 530 VAC (3 Phase) Input Enclosed AC/DC Converter
9.936KW 1 196V(AC)(3PH) 530V(AC)(3PH) 0.5% 276A 36V 540mm*424mm*83.5mm
36Vdc 276A, 10kW, 36 Volt DC Power Supply PFC 36V 276Amps, 10000 Watts
POWER SUPPLY, AC-DC, ENCLOSED, 9936W, 36V@210A, 196-305V OR 340-530V IN
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 9.936 kW, 36 VDC, 276 A
Power Supply, Ac-Dc, 36V, 276A; No. Of Outputs:1Outputs; Output Power Max:9.936Kw; Output Voltage - Output 1:36V; Output Current - Output 1:276A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RST-10000-36
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 276 / Output Type = Adjustable / Rated Power kW = 9.93 / Input Voltage Min. V = 196 / Input Voltage Nominal = 200 ... 500 VAC / Input Voltage Max. V = 530 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 89.5 / MTBF h = 17100 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 540 / Width mm = 424 / Height mm = 83.5 / Warranty = 5 Years