Descriptions of Mean Well RSP-75-13.5 provided by its distributors.
AC to DC Switching Power Supply Single Output with PFC Function 13.5 Volts 5.6 Amps 75.6 Watts
Power Supply; module; 75.6W; 13.5V; 5.6A; 85-264VAC; 120-370VDC
13.5Vdc 5.6A, 13.5 Volts Power Supply PFC, Low Profile 13.5Volts 5.6A, 75 Watts
RSP-75-13.5 MEAN WELL AC-DC 13.5 Volt 5.6 Amp 76 Watt Power Supply +More!
76W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 5.6A 13.5V 159mm*97mm*30mm
1 Output Embedded Switch Mode Power Supply, 75.6W, 13.5V, 5.6A
POWER SUPPLY; AC-DC; 75.6W; 24V; 13.5V@5.6A; 100-264V IN; ENCLOSED
AC/DC 75W 13.5V Single Output Power Supply, Enclosed
Switching Power Supplies 75.6W 13.5V 5.6A w/ PFC Enclosed
AC-DC Power Factor Correction Module
MELSEC iQ-F PLC CPU - 16 Inputs, 16 Outputs, Analogue, For Use With FX5 Expansion Adapter, FX5 Extension
AC/DC Power Supply Single-OUT 13.5V 5.6A 75.6W 7-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 75.6 W, 13.5 VDC, 5.6 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 13.5V, 5.6A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:75.6W; Output Voltage - Output 1:13.5V; Output Current - Output 1:5.6A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RSP-75-13.5