Mean Well RSP-200-2.5

Power Supply; module; 100W; 2.5V; 40A; 88-264VAC; 124-370VDC
$ 39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-200-2.5.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
-22.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellSE-200-5
200W Regulated Single Output Power Supply 5 Volts @ 40 Amps 90-132VAC/180-264VAC @ 47-63Hz
Mean WellSE-200-3.3
132W Regulated Single Output Power Supply 3.3 Volts @ 40 Amps 90-132VAC/180-264VAC @ 47-63Hz
Mean WellSE-350-12
SE-350 Series 348 W Single Output 12 V AC/DC Switching Power Supply

Descriptions

Descriptions of Mean Well RSP-200-2.5 provided by its distributors.

Power Supply; module; 100W; 2.5V; 40A; 88-264VAC; 124-370VDC
2.5Vdc 40A, 2.5Volts Power Supply Low Profile, PFC 2.5Volts 40A, 200 Watts
100W 1 88V(AC),124V(DC) 264V(AC),370V(DC) 1.5% 40A 2.5V 215mm*115mm*30mm
RSP-200-2.5 MEAN WELL AC-DC 2.5 Volt 40 Amp 100 Watt Power Supply +More!
100 Watt Single Output Power Supply with PFC Function
AC/DC 200W 2.5V Single Output Power Supply, Enclosed
AC-DC Power Factor Correction Module
Switching Power Supplies 100W 2.5V 40A PS W/PFC Function
POWER SUPPLY, AC-DC, ENCLOSED, 100W, 2.5V@40A, 88-264V IN
AC/DC Power Supply Single-OUT 2.5V 40A 100W 9-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 100 W, 2.5 VDC, 40 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 2.5V, 40A; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:2.5V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-200-2.5
Outputs = 1 / Output Voltage 1 V = 2.5 / Output Voltage Nominal 1 V = 2.5 / Output Current 1 A = 40 / Output Type = Adjustable / Rated Power W = 100 / Input Voltage Min. V = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 79.5 / MTBF h = 224500 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 215 / Width mm = 115 / Height mm = 30 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSP200-2.5