Descriptions of Mean Well RSP-1600-24 provided by its distributors.
FX3U Logic Module - 24 Inputs, 24 Outputs, Relay, Computer, HMI Interface
RSP-1600 Series 1600 W 90 to 264 VAC 24 V Output PFC Function AC/DC Power Supply
AC-DC Power Factor Correction Module, 1 Output, 1608W, Hybrid
Power Supply; module; 1608W; 24V; 67A; 90-264VAC; 127-370VDC
RSP-1600-24 MEAN WELL AC-DC 24 Volt 67 Amp 1608 Watt Power Supply +More!
12Vdc 125A, 24Volts PFC Power Supply Parallel Function 24V 67Amps, 1600 Watts
Mean Well RSP-1600-24 RxP-1600 series SMPSU 24V 67A 1608W 93.5% efficient
AC/DC 1600W 24V Single Output Power Supply, Enclosed w/ Fan
1600 W, SINGLE OUTPUT, 24 VDC@67 A OEM/COMMERCIAL AC-DC POWER SUPPLY
POWER SUPPLY, AC-DC, SINGLE OUTPUT, 24V,67A, 1608W, FRONT END
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 1.608 kW, 24 VDC, 67 A
1600W 24V 66.7A Enclosed Power Supply
Power Supply, Ac-Dc, 24V, 67A; No. Of Outputs:1Outputs; Output Power Max:1.608Kw; Output Voltage - Output 1:24V; Output Current - Output 1:67A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-1600-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 67 / Output Type = Adjustable / Rated Power kW = 1.6 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 91.5 / MTBF h = 478800 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 300 / Width mm = 85 / Height mm = 41 / Warranty = 5 Years