Descriptions of Mean Well RSDW40F-05 provided by its distributors.
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
PLC, FX3G Base Unit AC 100-240 V; 24 inputs DC 24V; 16 transistor outputs
250KHz Fixed 1 5V 4.5V 36V 9V DIP 50.8mm*25.4mm*10.5mm
40W I/P: 9-36VDC; O/P: 5V@8A, DC/DC Converter 2x1 2:1 Input, 40 Watts
Isolated DC/DC Converters - Through Hole 9-36Vin 5Vout 8A 40W 2x1 Iso
DC-DC Converter 40W 5V 8A 9VDC-36VDC Input EN50155 Railway Certified
Module DC-DC 24VIN 1-OUT 5V 8A 40W 6-Pin Tube
Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 40 W, 1 Output, Adj, Fixed, 5 V, 8 A, Regulated, DIP
RSDW40F-05 MEAN WELL DC-DC 9~36V Input, 5V/8A output + More!
DC-DC CONVERTER, RAILWAY, 40W, 9-36V, O/P:5V@8A, RSDW40 SERIES
DC-DC Railway Single Output Converter Input 9-36VDC
IC TRANSCEIVER FULL 3/5 28TSSOP
DC/DC 20W,I/P: 8.5-160VDC;O/P:15V@1330mA
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 8 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 40 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Under Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 1.6 / MTBF h = 779000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.5 / Warranty = 3 Years