Mean Well RSDW20H-15

20W Reliable Raceway DC-DC Regulated Converter DIP Package 110V Input 15V 666mA Output
$ 31.771
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSDW20H-15.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
+26.32%

CAD Models

Download Mean Well RSDW20H-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSDW20H-15 provided by its distributors.

20W Reliable Raceway DC-DC Regulated Converter DIP Package 110V Input 15V 666mA Output
FX3G Logic Module - 14 Inputs, 10 Outputs, Transistor, Computer, HMI Interface
Isolated DC/DC Converters - Through Hole 20W 43-160Vin 15V 1330mA 2x1 DIP Iso
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1.33 / Adjustable Output Voltage Min. V = 13.5 / Adjustable Output Voltage Max. V = 16.5 / Output Type = Adjustable / Rated Power W = 20 / Input Voltage Min. V = 43 / Input Voltage Max. V = 160 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89.5 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Under Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 779000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSDW20H15