Mean Well RSDW20F-12

20W Reliable Raceway DC-DC Regulated Converter DIP Package 24V Input 12V 1670mA Output
$ 31.692
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSDW20F-12.

IHS

Datasheet8 pages3 years ago

Electro Sonic

TME

Jameco

Inventory History

3 month trend:
-39.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSDW20F-12 provided by its distributors.

20W Reliable Raceway DC-DC Regulated Converter DIP Package 24V Input 12V 1670mA Output
RSDW20 (20W) Series Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V
FX3G Logic Module - 8 Inputs, 6 Outputs, Relay, Computer, HMI Interface
Isolated DC/DC Converters - Through Hole 20W 9-36Vin 12V 1670mA 2x1 DIP Iso
20W I/P: 9-36VDC; O/P: 12V@1670mA, 12Vdc Railway DC/DC Converter Ultra Wide 4:1 Input Range DIP, 2x1", Railway, 20 Watts
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.67 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 90 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Under Voltage Protection / Insulation Voltage kV = 1.5 / MTBF h = 720000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSDW20F12