Mean Well RSDH-300-24

Ultra-High Input Enclosed Power Supply DC-DC Converter 24V 12.5A 300W 250-1500VDCin
$ 88.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSDH-300-24.

IHS

Datasheet4 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSDH-300-24 provided by its distributors.

Ultra-High Input Enclosed Power Supply DC-DC Converter 24V 12.5A 300W 250-1500VDCin
300 W, 250 -1500 VDC Vin, Single Output, 24 VDC@12.5 A Industrial DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
PLC, FX2N Compact extension unit AC 100-240 V; 24 inputs, 24 relay outputs
Module DC-DC 1-OUT 24V 12.5A 300W Panel Mount 5-Pin
DC-DC CONVERTER, ENCLOSED, 300W, 250-1500VIN, 24VOUT, 12.5A, RSDH-300 SERIES
RSDH-300-24 MEAN WELL DC-DC 250~1500V Input, 24V/12.5A output + More!
Isolated DC/DC Converters - Chassis Mount 300W 250-1500Vin 24V 12.5A
250-1500VDC O/P +24V12.5A, 300W, 24Vdc 12.5A, DC/DC Converter, 6:1 Ultra-wide Input Range, 300 Watts
DC-DC CONVERTER, 4KV, 300W, 24V ROHS COMPLIANT: YES
DC/DC Conv 300W Case 250-1500V 24V 4KV
DC/DC 250-1500VDC O/P +48V3.12A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 12.5 / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 29 / Output Type = Adjustable / Rated Power W = 300 / Input Voltage Min. V = 250 / Input Voltage Max. kV = 1.5 / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Efficiency % = 88 / Ripple & Noise (V) mV = 240 / Protection Type = Internal Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 4 / MTBF h = 277900 / Length mm = 237 / Width mm = 100 / Height mm = 41 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV