Descriptions of Mean Well RSDH-150-24 provided by its distributors.
Ultra-High Input Enclosed Power Supply DC-DC Converter 24V@6.2A 150W 250-1500VDCin
150 W, 250 -1500 VDC Vin, Single Output, 24 VDC@6.2 A Industrial DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC 1-OUT 24V 6.2A 150W Panel Mount 7-Pin
DC-DC CONVERTER, ENCLOSED, 150W, 250-1500VIN, 24VOUT, 6.2A, RSDH-150 SERIES
RSDH-150-24 MEAN WELL DC-DC 250~1500V Input, 24V/6.2A output + More!
250-1500VDC O/P +24V6.2A, 150W, 24Vdc 6.2A, DC/DC Converter, 6:1 Ultra-wide Input Range, 150 Watts
PLC, FX2N Modular extension unit; 16 transistor outputs
DC-DC CONVERTER, 4KV, 150W, 24V ROHS COMPLIANT: YES
150W 1 250V 1.5KV 1.5% 24V 191mm*86mm*41mm
DC/DC Conv 150W Case 250-1500V 24V 4KV
DC/DC 60W,I/P:14-160VDC;O/P:54V@1.111A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 6.2 / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 29 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. V = 250 / Input Voltage Max. kV = 1.5 / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Efficiency % = 88 / Ripple & Noise (V) mV = 240 / Protection Type = Internal Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 4 / MTBF h = 1924700 / Length mm = 191 / Width mm = 86 / Height mm = 41 / Warranty = 3 Years