Mean Well RSDH-150-12

120 W, 250 -1500 VDC Vin, Single Output, 12 VDC@10.0 A Industrial DC-DC Converter
$ 62.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSDH-150-12.

IHS

Datasheet4 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
-10.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSDH-150-12 provided by its distributors.

120 W, 250 -1500 VDC Vin, Single Output, 12 VDC@10.0 A Industrial DC-DC Converter
Ultra-High Input Enclosed Power Supply DC-DC Converter 12V 10A 120W 250-1500VDCin
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Module DC-DC 1-OUT 12V 10A 120W Panel Mount 7-Pin
DC-DC CONVERTER, ENCLOSED, 120W, 250-1500VIN, 12VOUT, 10A, RSDH-150 SERIES
RSDH-150-12 MEAN WELL DC-DC 250~1500V Input, 12V/10A output + More!
PLC, FX2N Modular extension unit; 16 inputs 24 VDC; sink/source
250-1500VDC O/P +12V10A, 120W, 12Vdc 10A, DC/DC Converter, 6:1 Ultra-wide Input Range, 150 Watts
DC-DC CONVERTER, 4KV, 120W, 12V ROHS COMPLIANT: YES
Converter DC/DC; 120W; 12V; 10A; 250-1500VDC
120W 1 250V 1.5KV 1.5% 12V 191mm*86mm*41mm
DC/DC Conv 120W Case 250-1500V 12V 4KV
DC/DC 60W,I/P:14-160VDC;O/P:48V@1.25A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 10 / Adjustable Output Voltage Min. V = 12 / Adjustable Output Voltage Max. V = 15 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 250 / Input Voltage Max. kV = 1.5 / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Efficiency % = 88 / Ripple & Noise (V) mV = 120 / Protection Type = Internal Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 4 / MTBF h = 1924700 / Length mm = 191 / Width mm = 86 / Height mm = 41 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV