Descriptions of Mean Well RSD-60L-5 provided by its distributors.
18-72VDC O/P +5V12A, DC-DC Converter EN50155 Railway Standard Input Voltage 18~72Vdc, 60 Watts
5V 12A 60W Reliable Railway Enclosed DC-DC Converter 18-72 Vin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Isolated DC/DC Converters - Chassis Mount 60W 18-72Vin 5Vout 12A Railway
Module DC-DC 48VIN 1-OUT 5V 12A 60W 5-Pin
DC-DC CONVERTER, RAILWAY, 60W, 18-72VIN, 5VOUT, 12A, RSD-60 SERIES
RSD-60L-5 MEAN WELL DC-DC 18~72V Input, 5V/6A output + More!
DC/DC 60W 48Vin - 5Vout Railway Converter, Enclosed
PROGRAMMABLE CONTROLLER, 24 VDC SOURCE/SINK, 8 INPUTS, 6 OUTPUTS, RELAY OUTPUT, 85-264 VAC POWER SUPPLY
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 60 W, 1 Output, Fixed, 5 VDC, 12 A, Regulated, Enclosed
Converter DC/DC; 60W; 5V; 12A; 18-72VDC
DCDC, RSD-60, 18 ¡ú 72 V , 5V , 60W
Dc-Dc Converter, 5V, 6A; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:5V; Output Current - Output 1:12A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-60L-5