Descriptions of Mean Well RSD-60L-12 provided by its distributors.
SERVO AMPLIFIER, 11 A, 0-360 HZ, 170 V-AC, 2 KW, SERVO MODULE, 200-230 V, 50/60 HZ
18-72VDC O/P +12V5A, DC-DC Converter EN50155 Railway Standard Input Voltage 18~72Vdc, 60 Watts
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Mean Well RSD-60L-12 dc/dc converter 24-72V DC input 12V/5A output 60W
Isolated DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER
Module DC-DC 48VIN 1-OUT 12V 5A 60W 5-Pin
DC-DC CONVERTER, RAILWAY, 60W, 18-72VIN, 12VOUT, 5A, RSD-60 SERIES
DC/DC 60W 48Vin - 12Vout Railway Converter, Enclosed
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 60 W, 1 Output, Fixed, 12 VDC, 5 A, Regulated, Enclosed
DCDC, RSD-60, 18 ¡ú 72 V , 12V , 60W
DC-DC CONVERTER, 12V, 5A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:60W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:5A RoHS Compliant: Yes