Mean Well RSD-60H-12

RSD-60 Series 60 W 40 to 160 Vin 12 Vout 5 A Enclosed Railway DC/DC Converter
$ 37.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-60H-12.

IHS

Datasheet10 pages3 years ago

Farnell

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSD-60H-12 provided by its distributors.

RSD-60 Series 60 W 40 to 160 Vin 12 Vout 5 A Enclosed Railway DC/DC Converter
DC-DC CONVERTER, 12V, 5A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:60W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:5A RoHS Compliant: Yes
Outputs = 1 / Output Voltage V = 12 / Output Current A = 5 / Input Voltage Min. V = 40 / Input Voltage Max. V = 160 / Output Type = Fixed / Rated Power W = 60 / Termination Type = Screw / Mounting Type = Screw / Efficiency % = 92.5 / Ripple & Noise (V) mV = 50 / MTBF h = 2738800 / Length mm = 128 / Width mm = 60 / Height mm = 25

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD60H12