Mean Well RSD-60G-5

9-36VDC O/P +5V12A, DC-DC Converter EN50155 Railway Standard Input Voltage 9~36Vdc, 60 Watts
$ 37.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-60G-5.

IHS

Datasheet10 pages3 years ago

Farnell

Master Electronics

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+2.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSD-60G-5 provided by its distributors.

9-36VDC O/P +5V12A, DC-DC Converter EN50155 Railway Standard Input Voltage 9~36Vdc, 60 Watts
5V 12A 60W Reliable Railway Enclosed DC-DC Converter 9-36 Vin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
SERVO AMPLIFIER, INTERFACE, 1 KW, 5/6 AMP, 3 PHASE, 200/230 VAC, SSCNET, 50/60 HZ
Isolated DC/DC Converters - Chassis Mount 60W 9-36Vin 5Vout 12A Railway
Module DC-DC 24VIN 1-OUT 5V 12A 60W 5-Pin
DC-DC CONVERTER, RAILWAY, 60W, 9-36VIN, 5VOUT, 12A, RSD-60 SERIES
RSD-60G-5 MEAN WELL DC-DC 9~36V Input, 5V/6A output + More!
DC/DC 60W 24Vin - 5Vout Railway Converter, Enclosed
DC-DC CONVERTER, 5V, 12A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:60W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:12A RoHS Compliant: Yes
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 60 W, 1 Output, Fixed, 5 VDC, 12 A, Regulated, Enclosed
DCDC, RSD-60, 9 ¡ú 36 V , 5V , 60W

Images

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD60G5