Descriptions of Mean Well RSD-30L-5 provided by its distributors.
PLC, L-Series Input Module; 24 VDC; 16 Inputs; sink/source; terminal block
18-72VDC O/P +5V6A, DC-DC Converter EN50155 Railway Standard Input Voltage 18~72Vdc, 30 Watts
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
5V 6A 30W Reliable Railway Enclosed DC-DC Converter 18-72 Vin
Mean Well RSD-30L-5 DC/DC converter 24-72V in 5V/6A out 30W compact design
Isolated DC/DC Converters - Chassis Mount 30W 18-72Vin 5Vout 6A Railway
Module DC-DC 110VIN 1-OUT 5V 6A 30W 5-Pin
DC-DC CONVERTER, RAILWAY, 30W, 18-72VIN, 5VOUT, 6A, RSD-30 SERIES
DC/DC 30W 48Vin - 5Vout Railway Converter, Enclosed
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 1 Output, Fixed, 5 V, 6 A, Regulated, Enclosed
Converter DC/DC; 30W; 5V; 6A; 18-72VDC
DCDC, RSD-30, 18 ¡ú 72 V , 5V , 30W
Dc-Dc Converter, 5V, 6A; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Currentrohs Compliant: Yes |Mean Well RSD-30L-5