Mean Well RSD-30L-12

12V 2.5A 30W Reliable Railway Enclosed DC-DC Converter 18-72 Vin
$ 29.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-30L-12.

IHS

Datasheet10 pages3 years ago

Component Distributors Inc.

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
-0.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well RSD-30L-12 provided by its distributors.

12V 2.5A 30W Reliable Railway Enclosed DC-DC Converter 18-72 Vin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
RSD-30 Series 30 W 18 to 72 Vin 12 Vout 2.5 A Isolated DC/DC Converter
Isolated DC/DC Converters - Chassis Mount 12V 2.5A 30W DC-DC CONVERTER
SPS, L-Serie CC-Link IE Field Remote I/O Headmodule; 1 Gbps; cat5e
RSD-30L-12 MEAN WELL DC-DC 18~72V Input, 12V/2.5A output + More!
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 5-Pin
DC-DC CONVERTER, RAILWAY, 30W, 18-72VIN, 12VOUT, 2.5A, RSD-30 SERIES
DC/DC 30W 48Vin - 12Vout Railway Converter, Enclosed
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 1 Output, Fixed, 12 V, 2.5 A, Regulated, Enclosed
DC/DC-Conv 18-72V:12V 2,5A 30W
DCDC, RSD-30, 18 ¡ú 72 V , 12V , 30W
Dc-Dc Converter, 12V, 2.5A; Power Supply Applications:Ite & Railway; Dc/Dc Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A Rohs Compliant: Yes |Mean Well RSD-30L-12

Images

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD30L12