Mean Well RSD-30H-5

40-160VDC O/P +5V6A, DC-DC Converter EN50155 Railway Standard Input Voltage 40~160Vdc, 30 Watts
$ 29.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-30H-5.

Newark

Datasheet10 pages3 years ago

Component Distributors Inc.

Electro Sonic

TME

Jameco

Inventory History

3 month trend:
-14.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSD-30H-5 provided by its distributors.

40-160VDC O/P +5V6A, DC-DC Converter EN50155 Railway Standard Input Voltage 40~160Vdc, 30 Watts
SPS, L-Serie CC-Link IE Field Master/Slave Module; 1 Gbps; cat5e
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
5V 6A 30W Reliable Railway Enclosed DC-DC Converter 40-160 Vin
Isolated DC/DC Converters - Chassis Mount 30W 40-160Vin 5Vout 6A Railway
Mean Well RSD-30H-5 RSD DC/DC converter 5 V 30 W 4000VDC isolation
Module DC-DC 110VIN 1-OUT 5V 6A 30W 5-Pin
DC-DC CONVERTER, RAILWAY, 30W, 40-160VIN, 5VOUT, 6A, RSD-30 SERIES
DC/DC 30W 110Vin - 5Vout Railway Converter, Enclosed
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 1 Output, Fixed, 5 V, 6 A, Regulated, Enclosed
Converter DC/DC; 30W; 5V; 6A; 40-160VDC
DCDC, RSD-30, 40 ¡ú 160 V , 5V , 30W
DC-DC CONVERTER, 5V, 6A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:30W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Width:60mmRoHS Compliant: Yes

Images

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD30H5