Descriptions of Mean Well RSD-30H-24 provided by its distributors.
24V 1.25A 30W Reliable Railway Enclosed DC-DC Converter 40-160 Vin
RSD-30 Series 30 W 40 to 160 Vin 24 Vout 1.25 A Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Isolated DC/DC Converters - Chassis Mount 30W 40-160Vin 24Vout 1.25A Railway
Mean Well RSD-30H-24 RSD converter 30W 24V DC 4:1 input 4000V isolation
Module DC-DC 110VIN 1-OUT 24V 1.25A 30W 5-Pin
DC/DC 30W 110Vin - 24Vout Railway Converter, Enclosed
40-160VDC O/P +24V1.25A, DC-DC Converter EN50155 Railway Standard Input Voltage 40~160Vdc, 30 Watts
L-series Ethernet Interface Module
40-160VDC O/P +24V1.25A; 30W, 24V, DC-DC CONVERTER
DC/DC-Conv 40-160V:24V 1,25A 30W
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 1 Output, Fixed, 24 V, 1.25 A, Regulated, Enclosed
DCDC, RSD-30, 40 ¡ú 160 V , 24V , 30W
30W Single Output DC-DC Converter
IC REG BUCK ADJUSTABLE 2A 8SOPWR
DC-DC CONVERTER, 24V, 1.25A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:30W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:1.25A RoHS Compliant: Yes
Outputs = 1 / Output Voltage V = 24 / Output Current A = 1.25 / Input Voltage Min. V = 40 / Input Voltage Max. V = 160 / Output Type = Fixed / Rated Power W = 30 / Termination Type = Screw / Mounting Type = Screw / Efficiency % = 89 / Ripple & Noise (V) mV = 50 / MTBF h = 3093500 / Length mm = 113 / Width mm = 60 / Height mm = 25