Descriptions of Mean Well RSD-30H-12 provided by its distributors.
12V 2.5A 30W Reliable Railway Enclosed DC-DC Converter 40-160 Vin
RSD-30 Series 30 W 40 to 160 Vin 12 Vout 2.5 A Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Isolated DC/DC Converters - Chassis Mount 30W 40-160Vin 12Vout 2.5A Railway
Mean Well RSD-30H-12 RSD converter 12 V DC 30 W 4:1 input 4000V isolation
SPS, L-Serie Serial Interface Module; 2 x RS232
Module DC-DC 110VIN 1-OUT 12V 2.5A 30W 5-Pin
DC/DC 30W 110Vin - 12Vout Railway Converter, Enclosed
40-160VDC O/P +12V2.5A, DC-DC Converter EN50155 Railway Standard Input Voltage 40~160Vdc, 30 Watts
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 1 Output, Fixed, 12 V, 2.5 A, Regulated, Enclosed
DC/DC-Conv 40-160V:12V 2,5A 30W
DCDC, RSD-30, 40 ¡ú 160 V , 12V , 30W
Dc-Dc Converter, 12V, 2.5A; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-30H-12