Mean Well RSD-30G-5

9-36VDC O/P +5V6A, DC-DC Converter EN50155 Railway Standard Input Voltage 9~36Vdc, 30 Watts
$ 29.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-30G-5.

IHS

Datasheet10 pages3 years ago

Component Distributors Inc.

Electro Sonic

TME

Jameco

Inventory History

3 month trend:
-33.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well RSD-30G-5 provided by its distributors.

9-36VDC O/P +5V6A, DC-DC Converter EN50155 Railway Standard Input Voltage 9~36Vdc, 30 Watts
SPS, L-Serie Serial Interface Module; 1 x RS232; 1 x RS422/485
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
5V 6A 30W Reliable Railway Enclosed DC-DC Converter 9-36 Vin
Isolated DC/DC Converters - Chassis Mount 30W 9-36Vin 5Vout 6A Railway
Module DC-DC 48VIN 1-OUT 5V 6A 30W 5-Pin
RSD-30G-5 MEAN WELL DC-DC 9~36V Input, 5V/6A output + More!
DC/DC 30W 24Vin - 5Vout Railway Converter, Enclosed
DC-DC CONVERTER, RAILWAY, 30W, 9-36VIN, 5VOUT, 6A, RSD-30 SERIES
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 1 Output, Fixed, 5 V, 6 A, Regulated, Enclosed
DC/DC Converter, Railway, 30W, 5V, 6A
DCDC, RSD-30, 9 ¡ú 36 V , 5V , 30W
DC-DC CONVERTER, 5V, 6A; Power Supply Applications:Railway; DC / DC Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:30W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Width:60mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD30G5