Descriptions of Mean Well RSD-30G-24 provided by its distributors.
9-36VDC O/P +24V1.25A, DC-DC Converter EN50155 Railway Standard Input Voltage 9~36Vdc, 30 Watts
24V 1.25A 30W Reliable Railway Enclosed DC-DC Converter 9-36 Vin
SPS, L-Serie CC-Link Master/Slave Module; CC-Link Version 2
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
RSD-30 Series 30 W 9 to 36 Vin 24 Vout 1.25 A Isolated DC/DC Converter
Isolated DC/DC Converters - Chassis Mount 24V 1.25A 30W DC-DC CONVERTER
RSD-30G-24 MEAN WELL DC-DC 9~36V Input, 24V/1.25A output + More!
Module DC-DC 24VIN 1-OUT 24V 1.25A 30W 5-Pin
DC-DC CONVERTER, RAILWAY, 30W, 9-36VIN, 24VOUT, 1.25A, RSD-30 SERIES
DC/DC 30W 24Vin - 24Vout Railway Converter, Enclosed
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 1 Output, Fixed, 24 V, 1.25 A, Regulated, Enclosed
DC/DC-Conv 9-36V:15V 1,25A 30W
DCDC, RSD-30, 9 ¡ú 36 V , 24V , 30W
Dc-Dc Converter, 24V, 1.25A; Power Supply Applications:Railway; Dc/Dc Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:1.25A Rohs Compliant: Yes |Mean Well RSD-30G-24