Descriptions of Mean Well RSD-200C-48 provided by its distributors.
28.8-67.2VDC O/P +48V4.2A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
DC-DC Regulated Power Supply Module, 1 Output, 201.6W, Hybrid
Isolated DC/DC Converters - Chassis Mount 33.6-62.4Vin 48Vout 4.2A Iso DC-DC
DC-DC CONVERTER,48V,4.2A,33.6-62.4VIN, ENCLOSED, PANEL MOUNT, RAILWAY, RSD SERIES
200 Watt Railway Single Output DC-DC Converter 48 VDC 4.2A 33.6-62.4Vin
RSD-200C-48 MEAN WELL DC-DC 33.6~62.4V Input, 48V/4.2A output + More!
Module DC-DC 48VIN 1-OUT 48V 4.2A 201.6W 5-Pin
Converter DC/DC; 201.6W; 48V; 4.2A; 33.6-62.4VDC
DC/DC-Conv 33,6-62,4V:24V 8,4A 201,6W
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 201.6 W, 1 Output, Fixed, 48 V, 4.2 A, Regulated, Enclosed
PLC L-Series 8 channels analog input, RTD
DC/DC Converter, Railway, 202W, 48V, 4.2A
DC/DC 200W 48V Railway Enclosed
Dc-Dc Converter, 48V, 4.2A; No. Of Outputs:1 Output; Output Power Max:202W; Output Voltage - Output 1:48V; Output Current - Output 1:4.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-200C-48