Mean Well RSD-100D-24

RSD-100 Series 24 V 4.2 A 100.8 W Single Output DC-DC Converter
$ 65.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-100D-24.

IHS

Datasheet7 pages3 years ago

Farnell

Component Distributors Inc.

Electro Sonic

Telerex Europe

Inventory History

3 month trend:
-8.10%

CAD Models

Download Mean Well RSD-100D-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well RSD-100D-24 provided by its distributors.

RSD-100 Series 24 V 4.2 A 100.8 W Single Output DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
57.6-154VDC O/P +24V4.2A; D/D Enclosed; DC/DC; Enclosed Type
GOT2000;Bundle with GT2715-XTBD and CC-Link IE Field unit GT15-J71GF13-T2
Isolated DC/DC Converters - Chassis Mount 100.8W 24V 4.2A 57.6-154VDC in
RSD-100D-24 MEAN WELL DC-DC 67.2~143V Input, 24V/4.2A output + More!
Module DC-DC 110VIN 1-OUT 24V 4.2A 100.8W 5-Pin
DC-DC CONVERTER,24V,4.2A,67.2-143V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
DC/DC 100.8W 24V Railway Enclosed
100 Watt Regulated DC-DC CONVERTER, RSD-100D-24,
Converter DC/DC; 100.8W; 24V; 4.2A; 67.2-143VDC
DCDC, RSD 100, 57.6 ¡ú 154 V dc, 24V , 100.8W
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 100.8 W, 1 Output, Fixed, 24 V, 4.2 A, Regulated, Enclosed
DC/DC-Conv 67,2-143V:24V 4,2A 100W
Dc-Dc Converter, 24V, 4.2A; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-100D-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.2 / Output Type = Fixed / Switching Frequency kHz = 130 / Rated Power W = 100.8 / Input Voltage Min. V = 67.2 / Input Voltage Max. V = 143 / Insulation Voltage kV = 4 / Protection Type = Reverse Input Voltage Protection / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 90 / MTBF h = 254100 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 161 / Width mm = 68 / Height mm = 36 / Weight g = 563 / Warranty = 3 Years / Series = RSD-100

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD100D24