Descriptions of Mean Well RSD-100B-5 provided by its distributors.
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
GT27 Series GOT2000 Touch Screen HMI - 15 in, TFT LCD Display, 800 x 600pixels
14.4-33.6VDC O/P +5V20A, DC/DC Converter EN50155 Railway Standard, 100 Watts
14.4-33.6VDC O/P +5V20A; D/D Enclosed; DC/DC; Enclosed Type
Isolated DC/DC Converters - Chassis Mount 100W 5V 20A 14.4-33.6VDC in
DC-DC CONVERTER, RAILWAY, 100W, 14.4-33.6VIN, 5VOUT, 20A, RSD-100 SERIES
RSD-100B-5 MEAN WELL DC-DC 16.8~31.2V Input, 5V/20A output + More!
Module DC-DC 24VIN 1-OUT 5V 20A 100W 5-Pin
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 100 W, 1 Output, Fixed, 5 V, 20 A, Regulated, Enclosed
100 Watt Regulated DC-DC CONVERTER, RSD-100B-5,
DC/DC-Conv 16,8-32V:5V 20A 100W
DC/DC 100W 5V Railway Enclosed
Converter DC/DC; 100W; 5V; 20A; 16.8-31.2VDC
DCDC, RSD 100, 14.4 ¡ú 33.6 V dc, 5V , 100W
Dc-Dc Converter, 5V, 20A; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:5V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-100B-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 20 / Output Type = Fixed / Rated Power W = 100 / Input Voltage Min. V = 16.8 / Input Voltage Max. V = 31.2 / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 4 / MTBF h = 2446200 / Length mm = 161 / Width mm = 68 / Height mm = 36 / Warranty = 3 Years