Descriptions of Mean Well RS-15-48 provided by its distributors.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 15.024 W, 48 VDC, 313 mA
Power Supply; module; 15.024W; 48V; 0.313A; 85-264VAC; 120-373VDC
POWER SUPPLY, AC-DC,48V,0.313A,100-264VIN, ENCLOSED, PNL MNT, EMBEDDED,15W, RS SERIES
RS-15-48 MEAN WELL AC-DC 48 Volt 0.313 Amp 15 Watt Power Supply +More!
GOT2000;Bundle with GT2508-VTBA and CC-Link IE Field unit GT15-J71GF13-T2
48Vdc 0.313A 48Vdc Power Supply Enclosed Power Supply 48V 0.31A
AC/DC 15W 48V Single Output Power Supply, Enclosed
O/P +48V0.313A; G3; AC/DC; Enclosed Type
AC-DC Regulated Power Supply Module
Switching Power Supplies 15W 48V 0.313A
AC/DC Power Supply Single-OUT 48V 0.313A 15.024W 5-Pin
DC Power Supply, 15.02W, 48V, 313mA
AC-DC Enclosed - G3 Series - RS
Power Supply, Ac-Dc, 48V, 0.313A; No. Of Outputs:1Outputs; Output Power Max:15.024W; Output Voltage - Output 1:48V; Output Current - Output 1:313Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output Rohs Compliant: Yes |Mean Well RS-15-48