Mean Well RPS-75-3.3

RPS-75 Series 3.3 V 66 W Single Output AC to DC Medical Switching Power Supply
$ 18.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-75-3.3.

IHS

Datasheet4 pages3 years ago

Future Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+34.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRSP-100-3.3
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 3.3 Volts 20 Amps 66 Watts
Murata Power SolutionsOKL-T/6-W5N-C
Module DC-DC 1-OUT 0.6V to 3.3V 6A 19.8W 12-Pin LGA T/R
Murata Power SolutionsOKL-T/6-W5P-C
Module DC-DC 1-OUT 0.6V to 3.3V 6A 19.8W 12-Pin LGA T/R
Murata Power SolutionsOKL2-T/6-W5P-C
Module DC-DC 1-OUT 0.6V to 3.3V 6A 19.8W 12-Pin LGA T/R
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 2:1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 900
8W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 9-18; V. Out: 3.3; mA. Out: 1600

Descriptions

Descriptions of Mean Well RPS-75-3.3 provided by its distributors.

RPS-75 Series 3.3 V 66 W Single Output AC to DC Medical Switching Power Supply
O/P +3.3V15A; Medical PCB; AC/DC; Open PCB; Open Frame
Power Supply, Ac-Dc, 3.3V, 15A, 49.5W Rohs Compliant: Yes |Mean Well RPS-75-3.3
3.3Vdc 15A 3.3Vdc Medical Power Supply Low no Load Power Consumption 3.3Volts 15Amps
POWER SUPPLY, AC-DC,3.3V,15A,115-264VACV IN, OPEN FRAME, PNL MNT, MEDICAL, RPS SERIES
50W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1.5% 15A 3.3V 127mm*76.2mm*31mm
Switching Power Supplies 49.5W 3.3V 15A
Power supply; medical; 49.5W; 3.3V; 15A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 3.3V 20A 49.5W Medical 12-Pin
AC-DC Regulated Power Supply Module
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 15 / Output Type = Adjustable / Rated Power W = 49.5 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 73 / MTBF h = 446800 / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 31 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV